


APTD1608LSECK/J4-PF | |
|---|---|
DigiKey Part Number | 754-1946-2-ND - Tape & Reel (TR) 754-1946-1-ND - Cut Tape (CT) 754-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LSECK/J4-PF |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LSECK/J4-PF Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 100 | 5,36920 Kč | 536,92 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| 1 000 | 4,10973 Kč | 4 109,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62205 Kč | 7 244,10 Kč |
| 4 000 | 3,40729 Kč | 13 629,16 Kč |
| 6 000 | 3,29714 Kč | 19 782,84 Kč |
| 10 000 | 3,17269 Kč | 31 726,90 Kč |
| 14 000 | 3,09863 Kč | 43 380,82 Kč |
| 20 000 | 3,02639 Kč | 60 527,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







