
SN74CB3Q3244RGYR | |
|---|---|
DigiKey Part Number | 296-19127-2-ND - Tape & Reel (TR) 296-19127-1-ND - Cut Tape (CT) 296-19127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244RGYR |
Description | IC BUS SWITCH 4 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 20-VQFN (3.5x4.5) |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3CH3244ZHEX | Diodes Incorporated | 2 340 | 31-PI3CH3244ZHEXCT-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 13,64040 Kč | 341,01 Kč |
| 100 | 12,01720 Kč | 1 201,72 Kč |
| 250 | 11,24316 Kč | 2 810,79 Kč |
| 500 | 10,79466 Kč | 5 397,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,91820 Kč | 29 754,60 Kč |
| 6 000 | 9,68606 Kč | 58 116,36 Kč |
| 9 000 | 9,56984 Kč | 86 128,56 Kč |
| 15 000 | 9,44102 Kč | 141 615,30 Kč |
| 21 000 | 9,36581 Kč | 196 682,01 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




