
RC19004A100GNL#BB0 | |
---|---|
DigiKey Part Number | 800-RC19004A100GNL#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC19004A100GNL#BB0 |
Description | RC19004A100 QBUFFER, 100 OHMS, 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 28-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,57000 Kč | 64,57 Kč |
10 | 48,32600 Kč | 483,26 Kč |
25 | 44,28440 Kč | 1 107,11 Kč |
100 | 39,83740 Kč | 3 983,74 Kč |
490 | 36,47249 Kč | 17 871,52 Kč |
980 | 35,41377 Kč | 34 705,49 Kč |
1 470 | 34,88387 Kč | 51 279,29 Kč |
2 940 | 34,10657 Kč | 100 273,32 Kč |
5 390 | 33,54063 Kč | 180 784,00 Kč |
Unit Price without VAT: | 64,57000 Kč |
---|---|
Unit Price with VAT: | 78,12970 Kč |