
UCD90320ZWST | |
|---|---|
DigiKey Part Number | 296-44942-2-ND - Tape & Reel (TR) 296-44942-1-ND - Cut Tape (CT) 296-44942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90320ZWST |
Description | IC SUPERVISOR 32 CHAN 169NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 32 Channel 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90320ZWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 32 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ns Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,92000 Kč | 679,92 Kč |
| 10 | 550,44200 Kč | 5 504,42 Kč |
| 25 | 518,09640 Kč | 12 952,41 Kč |
| 100 | 496,68250 Kč | 49 668,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 465,59620 Kč | 116 399,05 Kč |
| Unit Price without VAT: | 679,92000 Kč |
|---|---|
| Unit Price with VAT: | 822,70320 Kč |












