48 MHz ±10ppm Crystal 15pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL4800067

DigiKey Part Number
31-FL4800067TR-ND - Tape & Reel (TR)
31-FL4800067CT-ND - Cut Tape (CT)
31-FL4800067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL4800067
Description
CRYSTAL 48.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 15pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 832
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,67500 Kč116,75 Kč
2511,03640 Kč275,91 Kč
5010,57880 Kč528,94 Kč
10010,13990 Kč1 013,99 Kč
2509,58852 Kč2 397,13 Kč
5009,19166 Kč4 595,83 Kč
1 0008,81139 Kč8 811,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,24095 Kč24 722,85 Kč
6 0007,90036 Kč47 402,16 Kč
9 0007,70781 Kč69 370,29 Kč
15 0007,47201 Kč112 080,15 Kč
21 0007,32072 Kč153 735,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč