Supervisor Open Drain or Open Collector 32 Channel 169-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD90320ZWSR

DigiKey Part Number
UCD90320ZWSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD90320ZWSR
Description
IC SUPERVISOR 32 CHAN 169NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 32 Channel 169-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
UCD90320ZWSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
32
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ns Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
169-LFBGA
Supplier Device Package
169-NFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000378,75373 Kč378 753,73 Kč
Manufacturers Standard Package
Unit Price without VAT:378,75373 Kč
Unit Price with VAT:458,29201 Kč