156.25 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3LPHEF1-156.2500T

DigiKey Part Number
535-AK3LPHEF1-156.2500TTR-ND - Tape & Reel (TR)
535-AK3LPHEF1-156.2500TCT-ND - Cut Tape (CT)
535-AK3LPHEF1-156.2500TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK3LPHEF1-156.2500T
Description
XTAL OSC XO 156.25MHZ HCSL SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
24mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
HCSL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,92000 Kč85,92 Kč
1074,64200 Kč746,42 Kč
2570,59160 Kč1 764,79 Kč
5067,67600 Kč3 383,80 Kč
10064,87730 Kč6 487,73 Kč
25061,35856 Kč15 339,64 Kč
50059,98876 Kč29 994,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,40120 Kč56 401,20 Kč
2 00054,07811 Kč108 156,22 Kč
3 00052,76504 Kč158 295,12 Kč
Manufacturers Standard Package
Unit Price without VAT:85,92000 Kč
Unit Price with VAT:103,96320 Kč