
2199230-2 | |
|---|---|
DigiKey Part Number | 17-2199230-2TR-ND - Tape & Reel (TR) 17-2199230-2CT-ND - Cut Tape (CT) 17-2199230-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-2 |
Description | M.2 0.5PITCH 4.2H KEY E GOLDFLAS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type M.2 (NGFF) Mini Card | Contact Finish Thickness Flash |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 6; 28R1, 5; 28R2 | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
Features Board Guide, Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 27,57000 Kč | 275,70 Kč |
| 100 | 24,43540 Kč | 2 443,54 Kč |
| 1 000 | 21,65335 Kč | 21 653,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,10110 Kč | 21 101,10 Kč |
| 2 000 | 20,09425 Kč | 40 188,50 Kč |
| 3 000 | 19,52786 Kč | 58 583,58 Kč |
| 5 000 | 18,83710 Kč | 94 185,50 Kč |
| 7 000 | 18,39563 Kč | 128 769,41 Kč |
| 10 000 | 17,93899 Kč | 179 389,90 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











