
1-2199230-4 | |
|---|---|
DigiKey Part Number | 17-1-2199230-4TR-ND - Tape & Reel (TR) 17-1-2199230-4CT-ND - Cut Tape (CT) 17-1-2199230-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2199230-4 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199230-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 31,16120 Kč | 779,03 Kč |
| 50 | 29,67020 Kč | 1 483,51 Kč |
| 100 | 28,25070 Kč | 2 825,07 Kč |
| 250 | 26,48100 Kč | 6 620,25 Kč |
| 500 | 25,21650 Kč | 12 608,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,49333 Kč | 24 493,33 Kč |
| 2 000 | 23,32469 Kč | 46 649,38 Kč |
| 3 000 | 22,66748 Kč | 68 002,44 Kč |
| 5 000 | 21,86564 Kč | 109 328,20 Kč |
| 7 000 | 21,35323 Kč | 149 472,61 Kč |
| 10 000 | 20,82323 Kč | 208 232,30 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











