
PTX130WDQ56D13 | |
|---|---|
DigiKey Part Number | 559-PTX130WDQ56D13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTX130WDQ56D13 |
Description | NFC WLC POLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.7V ~ 5.5V 56-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-QFN | |
Supplier Device Package | 56-QFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 92,41497 Kč | 277 244,91 Kč |
| Unit Price without VAT: | 92,41497 Kč |
|---|---|
| Unit Price with VAT: | 111,82211 Kč |










