cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTX30WCC16D7B1

DigiKey Part Number
559-PTX30WCC16D7B1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTX30WCC16D7B1
Description
NFC WLC LISTENER, MCU LDO - 1.8V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443-3A, NFC I2C 1.8V 16-UFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443-3A, NFC
Interface
I2C
Voltage - Supply
1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.78x1.78)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00027,62350 Kč110 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,62350 Kč
Unit Price with VAT:33,42444 Kč