56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTX130RDQ56D13

DigiKey Part Number
800-PTX130RDQ56D13-ND - Tape & Reel (TR)
800-PTX130RDQ56D13CT-ND - Cut Tape (CT)
800-PTX130RDQ56D13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTX130RDQ56D13
Description
NFC READER 2W OUTPUT POWER, FOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.5V ~ 5.5V 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,51000 Kč114,51 Kč
1087,56800 Kč875,68 Kč
2580,80680 Kč2 020,17 Kč
10073,37610 Kč7 337,61 Kč
25069,83632 Kč17 459,08 Kč
50067,70186 Kč33 850,93 Kč
1 00065,94523 Kč65 945,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00063,77547 Kč191 326,41 Kč
Manufacturers Standard Package
Unit Price without VAT:114,51000 Kč
Unit Price with VAT:138,55710 Kč