MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28177FBZ-T7 | |
|---|---|
DigiKey Part Number | ISL28177FBZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28177FBZ-T7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28177FBZ-T7 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.18mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28177FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28177FBZ-T13-ND | 19,59166 Kč | MFR Recommended |
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | 284,47000 Kč | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | 284,47000 Kč | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | 284,47000 Kč | Similar |
| AD621ARZ | Analog Devices Inc. | 330 | 505-AD621ARZ-ND | 375,19000 Kč | Similar |



