Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28110FBZ-T13 | |
|---|---|
DigiKey Part Number | 20-ISL28110FBZ-T13TR-ND - Tape & Reel (TR) 20-ISL28110FBZ-T13CT-ND - Cut Tape (CT) 20-ISL28110FBZ-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28110FBZ-T13 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28110FBZ-T13 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28110FBZ | Renesas Electronics Corporation | 0 | ISL28110FBZ-ND | 72,99000 Kč | Direct |
| ISL28110FBZ-T7 | Renesas Electronics Corporation | 0 | ISL28110FBZ-T7TR-ND | 37,89862 Kč | Direct |
| ISL28110FBZ-T7A | Renesas Electronics Corporation | 202 | ISL28110FBZ-T7ACT-ND | 92,39000 Kč | Direct |
| AD627ARZ | Analog Devices Inc. | 235 | 505-AD627ARZ-ND | 226,28000 Kč | Similar |
| AD627ARZ-R7 | Analog Devices Inc. | 8 726 | 505-AD627ARZ-R7CT-ND | 226,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 59,14600 Kč | 591,46 Kč |
| 25 | 55,92600 Kč | 1 398,15 Kč |
| 100 | 48,46820 Kč | 4 846,82 Kč |
| 250 | 45,98304 Kč | 11 495,76 Kč |
| 500 | 41,26010 Kč | 20 630,05 Kč |
| 1 000 | 34,79782 Kč | 34 797,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,89862 Kč | 94 746,55 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |




