Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ADA4610-1BRZ-R7 | |
|---|---|
DigiKey Part Number | ADA4610-1BRZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4610-1BRZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-1BRZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 79 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 61V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16.3 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 9.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-1ARZ | Analog Devices Inc. | 426 | 505-ADA4610-1ARZ-ND | 82,59000 Kč | Parametric Equivalent |
| ADA4610-1ARZ-R7 | Analog Devices Inc. | 244 | 505-ADA4610-1ARZ-R7CT-ND | 82,59000 Kč | Parametric Equivalent |
| ADA4610-1ARZ-RL | Analog Devices Inc. | 0 | ADA4610-1ARZ-RL-ND | 44,82881 Kč | Parametric Equivalent |
| ADA4610-1BRZ | Analog Devices Inc. | 0 | 505-ADA4610-1BRZ-ND | 127,22000 Kč | Parametric Equivalent |
| ADA4610-1BRZ-RL | Analog Devices Inc. | 0 | ADA4610-1BRZ-RL-ND | 71,66659 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,70501 Kč | 73 705,01 Kč |
| 2 000 | 72,11571 Kč | 144 231,42 Kč |
| Unit Price without VAT: | 73,70501 Kč |
|---|---|
| Unit Price with VAT: | 89,18306 Kč |



