ADA4610-1ARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 426
Unit Price: 82,59000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 244
Unit Price: 82,59000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 127,22000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 73,70501 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 71,66659 Kč
Datasheet
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4610-1ARZ-RL

DigiKey Part Number
ADA4610-1ARZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4610-1ARZ-RL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4610-1ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
1.6mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
79 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
61V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
16.3 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
9.5 MHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4610-1ARZAnalog Devices Inc.426505-ADA4610-1ARZ-ND82,59000 KčParametric Equivalent
ADA4610-1ARZ-R7Analog Devices Inc.244505-ADA4610-1ARZ-R7CT-ND82,59000 KčParametric Equivalent
ADA4610-1BRZAnalog Devices Inc.0505-ADA4610-1BRZ-ND127,22000 KčParametric Equivalent
ADA4610-1BRZ-R7Analog Devices Inc.0ADA4610-1BRZ-R7-ND73,70501 KčParametric Equivalent
ADA4610-1BRZ-RLAnalog Devices Inc.0ADA4610-1BRZ-RL-ND71,66659 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,82881 Kč112 072,02 Kč
Manufacturers Standard Package
Unit Price without VAT:44,82881 Kč
Unit Price with VAT:54,24286 Kč