
AMP04FSZ-R7 | |
|---|---|
DigiKey Part Number | AMP04FSZ-R7TR-ND - Tape & Reel (TR) AMP04FSZ-R7CT-ND - Cut Tape (CT) AMP04FSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMP04FSZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMP04FSZ-R7 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 22 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 30 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,19000 Kč | 492,19 Kč |
| 10 | 394,44000 Kč | 3 944,40 Kč |
| 25 | 370,05160 Kč | 9 251,29 Kč |
| 100 | 349,40260 Kč | 34 940,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 316,41714 Kč | 316 417,14 Kč |
| Unit Price without VAT: | 492,19000 Kč |
|---|---|
| Unit Price with VAT: | 595,54990 Kč |



