
AMP04FSZ | |
|---|---|
DigiKey Part Number | AMP04FSZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP04FSZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMP04FSZ Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 22 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 30 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,19000 Kč | 492,19 Kč |
| 10 | 394,44000 Kč | 3 944,40 Kč |
| 98 | 343,56031 Kč | 33 668,91 Kč |
| 196 | 333,54010 Kč | 65 373,86 Kč |
| 294 | 328,52095 Kč | 96 585,16 Kč |
| 588 | 321,16051 Kč | 188 842,38 Kč |
| Unit Price without VAT: | 492,19000 Kč |
|---|---|
| Unit Price with VAT: | 595,54990 Kč |


