Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP04FSZ-R7

DigiKey Part Number
AMP04FSZ-R7TR-ND - Tape & Reel (TR)
AMP04FSZ-R7CT-ND - Cut Tape (CT)
AMP04FSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMP04FSZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMP04FSZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
700 kHz
Current - Input Bias
22 nA
Voltage - Input Offset
30 µV
Current - Supply
750µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1481,06000 Kč481,06 Kč
10385,58600 Kč3 855,86 Kč
25361,72840 Kč9 043,21 Kč
100351,79000 Kč35 179,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000309,30159 Kč309 301,59 Kč
Manufacturers Standard Package
Unit Price without VAT:481,06000 Kč
Unit Price with VAT:582,08260 Kč