ADA4622-1BRZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 553
Unit Price: 107,61000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 59,70096 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 103,86519 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 962
Unit Price: 174,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,26981 Kč
Datasheet
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4622-1BRZ

DigiKey Part Number
505-ADA4622-1BRZ-ND
Manufacturer
Manufacturer Product Number
ADA4622-1BRZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4622-1BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
715µA
Packaging
Tube
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
23V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
15.5 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4622-1ARZ-R7Analog Devices Inc.553505-ADA4622-1ARZ-R7CT-ND107,61000 KčParametric Equivalent
ADA4622-1ARZ-RLAnalog Devices Inc.0505-ADA4622-1ARZ-RLTR-ND59,70096 KčParametric Equivalent
ADA4622-1BRZ-R7Analog Devices Inc.0505-ADA4622-1BRZ-R7TR-ND103,86519 KčParametric Equivalent
ADA4622-1BRZ-RLAnalog Devices Inc.1 962505-ADA4622-1BRZ-RLCT-ND174,77000 KčParametric Equivalent
TL082ACDRG4Texas Instruments0TL082ACDRG4-ND7,26981 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,77000 Kč174,77 Kč
10135,33100 Kč1 353,31 Kč
98114,80949 Kč11 251,33 Kč
196110,76929 Kč21 710,78 Kč
294108,74653 Kč31 971,48 Kč
588105,77888 Kč62 197,98 Kč
1 078103,61701 Kč111 699,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,77000 Kč
Unit Price with VAT:211,47170 Kč