
ADA4622-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4622-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4622-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4622-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-1ARZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-1ARZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 715µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 15.5 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-1BRZ-RL | Analog Devices Inc. | 1 962 | 505-ADA4622-1BRZ-RLCT-ND | 174,77000 Kč | Parametric Equivalent |
| OPA172IDR | Texas Instruments | 5 253 | 296-37237-1-ND | 53,39000 Kč | Similar |
| TLE2141ID | Texas Instruments | 77 | 296-10457-5-ND | 49,22000 Kč | Similar |
| TLE2141IDR | Texas Instruments | 3 767 | 296-46350-1-ND | 43,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 81,94100 Kč | 819,41 Kč |
| 25 | 75,53880 Kč | 1 888,47 Kč |
| 100 | 68,49780 Kč | 6 849,78 Kč |
| 250 | 65,41284 Kč | 16 353,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,45803 Kč | 61 458,03 Kč |
| 2 000 | 60,08824 Kč | 120 176,48 Kč |
| 3 000 | 59,40251 Kč | 178 207,53 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |

