Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2141ID

DigiKey Part Number
296-10457-5-ND
Manufacturer
Manufacturer Product Number
TLE2141ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2141ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
3.5mA
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2141IDRTexas Instruments3 767296-46350-1-ND43,80000 KčMFR Recommended
AD8510BRZAnalog Devices Inc.1 064AD8510BRZ-ND188,53000 KčSimilar
AD8510BRZ-REEL7Analog Devices Inc.798AD8510BRZ-REEL7CT-ND188,53000 KčSimilar
ADA4622-1ARZ-RLAnalog Devices Inc.0505-ADA4622-1ARZ-RLTR-ND59,70096 KčSimilar
LT1055S8#PBFAnalog Devices Inc.76LT1055S8#PBF-ND150,16000 KčSimilar
In-Stock: 77
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1036,47600 Kč364,76 Kč
7530,41013 Kč2 280,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč