
AD8510BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8510BRZ-REEL7TR-ND - Tape & Reel (TR) AD8510BRZ-REEL7CT-ND - Cut Tape (CT) AD8510BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8510BRZ-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8510BRZ-REEL7 Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 80 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-1ARZ | Analog Devices Inc. | 525 | 505-ADA4610-1ARZ-ND | 83,15000 Kč | Similar |
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| OPA131U | Texas Instruments | 5 | OPA131U-ND | 149,30000 Kč | Similar |
| OPA131UA | Texas Instruments | 783 | OPA131UA-ND | 97,64000 Kč | Similar |
| OPA131UJ | Texas Instruments | 294 | OPA131UJ-ND | 69,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 147,49000 Kč | 1 474,90 Kč |
| 25 | 136,89000 Kč | 3 422,25 Kč |
| 100 | 125,24260 Kč | 12 524,26 Kč |
| 250 | 122,72492 Kč | 30 681,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,59036 Kč | 113 590,36 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |











