
OPA131U | |
|---|---|
DigiKey Part Number | OPA131U-ND |
Manufacturer | |
Manufacturer Product Number | OPA131U |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA131U Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD795JRZ | Analog Devices Inc. | 184 | 505-AD795JRZ-ND | 321,48000 Kč | Similar |
| AD795JRZ-REEL7 | Analog Devices Inc. | 476 | AD795JRZ-REEL7CT-ND | 321,48000 Kč | Similar |
| AD8510BRZ | Analog Devices Inc. | 1 064 | AD8510BRZ-ND | 189,82000 Kč | Similar |
| AD8510BRZ-REEL7 | Analog Devices Inc. | 1 000 | AD8510BRZ-REEL7CT-ND | 189,82000 Kč | Similar |
| ADA4000-1ARZ | Analog Devices Inc. | 2 945 | 505-ADA4000-1ARZ-ND | 56,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,15800 Kč | 1 051,58 Kč |
| 75 | 90,04227 Kč | 6 753,17 Kč |
| 150 | 86,52713 Kč | 12 979,07 Kč |
| 300 | 83,63433 Kč | 25 090,30 Kč |
| 525 | 81,67703 Kč | 42 880,44 Kč |
| 1 050 | 79,64202 Kč | 83 624,12 Kč |
| 2 550 | 77,55368 Kč | 197 761,88 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

