J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD795JRZ-REEL7

DigiKey Part Number
AD795JRZ-REEL7TR-ND - Tape & Reel (TR)
AD795JRZ-REEL7CT-ND - Cut Tape (CT)
AD795JRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD795JRZ-REEL7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD795JRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.3mA
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.6 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA131UTexas Instruments5OPA131U-ND6,04000 KčSimilar
OPA131UATexas Instruments783OPA131UA-ND3,95000 KčSimilar
OPA131UJTexas Instruments294OPA131UJ-ND2,82000 KčSimilar
OPA131UJ/2K5Texas Instruments11 795OPA131UJ/2K5-ND1,32583 KčSimilar
THS4601IDDARochester Electronics, LLC14 9172156-THS4601IDDA-ND13,96000 KčSimilar
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1321,48000 Kč321,48 Kč
10254,11800 Kč2 541,18 Kč
25237,27760 Kč5 931,94 Kč
100219,10570 Kč21 910,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000200,27409 Kč200 274,09 Kč
Manufacturers Standard Package
Unit Price without VAT:321,48000 Kč
Unit Price with VAT:388,99080 Kč