
BT832F | |
|---|---|
DigiKey Part Number | 1914-1014-2-ND - Tape & Reel (TR) 1914-1014-1-ND - Cut Tape (CT) 1914-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT832F |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT832F Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Trace |
Part Status Active | Utilized IC / Part nRF52832 |
DigiKey Programmable Not Verified | Memory Size 512kB Flash, 64kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 8Mbps | Package / Case 16-SMD Module |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 176,82400 Kč | 1 768,24 Kč |
| 25 | 167,48000 Kč | 4 187,00 Kč |
| 100 | 154,64400 Kč | 15 464,40 Kč |
| 250 | 146,95996 Kč | 36 739,99 Kč |
| 500 | 141,53618 Kč | 70 768,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 135,10344 Kč | 135 103,44 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |











