


BD450M2WFP3-CE2 | |
|---|---|
DigiKey Part Number | BD450M2WFP3-CE2TR-ND - Tape & Reel (TR) BD450M2WFP3-CE2CT-ND - Cut Tape (CT) BD450M2WFP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M2WFP3-CE2 |
Description | IC REG LIN 5V 200MA SOT-223-4F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F |
Datasheet | Datasheet |
EDA/CAD Models | BD450M2WFP3-CE2 Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 150 µA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Output Control |
Part Status Active | Protection Features Over Current, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.35V @ 100mA | Supplier Device Package SOT-223-4F |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 25 | 26,22240 Kč | 655,56 Kč |
| 100 | 23,36660 Kč | 2 336,66 Kč |
| 250 | 22,00424 Kč | 5 501,06 Kč |
| 500 | 21,18236 Kč | 10 591,18 Kč |
| 1 000 | 21,13953 Kč | 21 139,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,94905 Kč | 39 898,10 Kč |
| 4 000 | 19,49092 Kč | 77 963,68 Kč |
| 6 000 | 19,26157 Kč | 115 569,42 Kč |
| 10 000 | 19,00733 Kč | 190 073,30 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |










