Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ADA4622-1ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4622-1ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4622-1ARZ-RL |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-1ARZ-RL Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 715µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 15.5 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-1ARZ-R7 | Analog Devices Inc. | 553 | 505-ADA4622-1ARZ-R7CT-ND | 107,61000 Kč | Parametric Equivalent |
| ADA4622-1BRZ | Analog Devices Inc. | 0 | 505-ADA4622-1BRZ-ND | 174,77000 Kč | Parametric Equivalent |
| ADA4622-1BRZ-R7 | Analog Devices Inc. | 0 | 505-ADA4622-1BRZ-R7TR-ND | 103,86519 Kč | Parametric Equivalent |
| ADA4622-1BRZ-RL | Analog Devices Inc. | 1 962 | 505-ADA4622-1BRZ-RLCT-ND | 174,77000 Kč | Parametric Equivalent |
| TLE2141MDR | Texas Instruments | 3 284 | 296-TLE2141MDRCT-ND | 110,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,70096 Kč | 149 252,40 Kč |
| Unit Price without VAT: | 59,70096 Kč |
|---|---|
| Unit Price with VAT: | 72,23816 Kč |



