Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2141MDR

DigiKey Part Number
296-TLE2141MDRTR-ND - Tape & Reel (TR)
296-TLE2141MDRCT-ND - Cut Tape (CT)
296-TLE2141MDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2141MDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2141MDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
3.5mA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1792IS8#PBFAnalog Devices Inc.24LT1792IS8#PBF-ND250,27000 KčSimilar
In-Stock: 3 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,95000 Kč110,95 Kč
1084,61100 Kč846,11 Kč
2578,03280 Kč1 950,82 Kč
10070,79820 Kč7 079,82 Kč
25067,71032 Kč16 927,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,75480 Kč154 387,00 Kč
Manufacturers Standard Package
Unit Price without VAT:110,95000 Kč
Unit Price with VAT:134,24950 Kč