
AD627ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD627ARZ-R7TR-ND - Tape & Reel (TR) 505-AD627ARZ-R7CT-ND - Cut Tape (CT) 505-AD627ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD627ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD627ARZ-R7 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 178,02100 Kč | 1 780,21 Kč |
| 25 | 165,59040 Kč | 4 139,76 Kč |
| 100 | 151,92260 Kč | 15 192,26 Kč |
| 250 | 150,03324 Kč | 37 508,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 138,24390 Kč | 138 243,90 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |


