Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28110FBZ-T13 | |
|---|---|
DigiKey Part Number | 20-ISL28110FBZ-T13TR-ND - Tape & Reel (TR) 20-ISL28110FBZ-T13CT-ND - Cut Tape (CT) 20-ISL28110FBZ-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28110FBZ-T13 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28110FBZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.55mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 59,55000 Kč | 595,50 Kč |
| 25 | 56,30840 Kč | 1 407,71 Kč |
| 100 | 48,79940 Kč | 4 879,94 Kč |
| 250 | 46,29724 Kč | 11 574,31 Kč |
| 500 | 41,54202 Kč | 20 771,01 Kč |
| 1 000 | 35,03558 Kč | 35 035,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,49125 Kč | 91 228,12 Kč |
| 5 000 | 35,72465 Kč | 178 623,25 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |




