EL8201ISZ-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 240
Unit Price: 36,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 909
Unit Price: 38,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 106
Unit Price: 41,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 121 658
Unit Price: 17,93574 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 140
Unit Price: 73,82847 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 462
Unit Price: 64,44351 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 500
Unit Price: 73,82847 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8201ISZ-T13

DigiKey Part Number
EL8201ISZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL8201ISZ-T13
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL8201ISZ-T13 Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
1.6 µA
Mfr
Voltage - Input Offset
800 µV
Series
Current - Supply
2mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
65 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
200V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2337UATexas Instruments240OPA2337UA-ND36,08000 KčSimilar
OPA2337UA/2K5Texas Instruments9 909296-29276-1-ND38,17000 KčSimilar
OPA2338UATexas Instruments106296-41589-5-ND41,29000 KčSimilar
OPA2338UA/2K5Texas Instruments121 658OPA2338UA/2K5-ND17,93574 KčSimilar
EL8201ISZRochester Electronics, LLC15 1402156-EL8201ISZ-ND73,82847 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types