Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8201ISZ-T7

DigiKey Part Number
2156-EL8201ISZ-T7-ND
Manufacturer
Intersil
Manufacturer Product Number
EL8201ISZ-T7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
1.6 µA
Mfr
Voltage - Input Offset
800 µV
Series
Current - Supply
2mA (x2 Channels)
Packaging
Bulk
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
200V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
200 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8573,82847 Kč6 275,42 Kč
Unit Price without VAT:73,82847 Kč
Unit Price with VAT:89,33245 Kč