CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2337UA/2K5

DigiKey Part Number
296-29276-2-ND - Tape & Reel (TR)
296-29276-1-ND - Cut Tape (CT)
296-29276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2337UA/2K5
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2337UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
525µA (x2 Channels)
Series
Current - Output / Channel
9 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.2V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1028,03000 Kč280,30 Kč
2525,49360 Kč637,34 Kč
10022,70750 Kč2 270,75 Kč
25021,37772 Kč5 344,43 Kč
50020,57604 Kč10 288,02 Kč
1 00020,51743 Kč20 517,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,22026 Kč48 050,65 Kč
5 00018,80069 Kč94 003,45 Kč
7 50018,59054 Kč139 429,05 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč