
EL8201ISZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL8201ISZ-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL8201ISZ-T13 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 1.6 µA |
Mfr | Voltage - Input Offset 800 µV |
Series | Current - Supply 2mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 200 MHz |
| Bulk: | 3462 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 64,44351 Kč | 6 251,02 Kč |
| Unit Price without VAT: | 64,44351 Kč |
|---|---|
| Unit Price with VAT: | 77,97665 Kč |

