AT25SF041-SSHD-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 8 569
Unit Price: 21,68000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 137
Unit Price: 33,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 19 223
Unit Price: 10,31000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 36 962
Unit Price: 8,84000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 20,03087 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,94000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 52
Unit Price: 30,10000 Kč
Datasheet

Similar


onsemi
In Stock: 96
Unit Price: 24,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 101 810
Unit Price: 8,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 10 070
Unit Price: 12,84000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 620
Unit Price: 12,84000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041-SSHD-T

DigiKey Part Number
1265-1131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25SF041-SSHD-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
5µs, 2.5ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes