Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 64-VFQFPN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL1231EKILF

DigiKey Part Number
800-3853-ND
Manufacturer
Manufacturer Product Number
9ZXL1231EKILF
Description
IC CLOCK BUFFER HCSL 64VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 64-VFQFPN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10113,93500 Kč1 139,35 Kč
25104,55320 Kč2 613,83 Kč
20790,52575 Kč18 738,83 Kč
41487,50536 Kč36 227,22 Kč
62185,99847 Kč53 405,05 Kč
1 03584,33264 Kč87 284,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč