
RT9742CGJ5F | |
|---|---|
DigiKey Part Number | 1028-1429-2-ND - Tape & Reel (TR) 1028-1429-1-ND - Cut Tape (CT) 1028-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742CGJ5F |
Description | IC PWR SWITCH N-CH 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A TSOT-23-5 (FC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 (FC) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,47560 Kč | 161,89 Kč |
| 100 | 5,62120 Kč | 562,12 Kč |
| 250 | 5,21424 Kč | 1 303,56 Kč |
| 500 | 4,96812 Kč | 2 484,06 Kč |
| 1 000 | 4,76613 Kč | 4 766,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47243 Kč | 13 417,29 Kč |
| 6 000 | 4,35142 Kč | 26 108,52 Kč |
| 9 000 | 4,29078 Kč | 38 617,02 Kč |
| 15 000 | 4,22362 Kč | 63 354,30 Kč |
| 21 000 | 4,18434 Kč | 87 871,14 Kč |
| 30 000 | 4,14659 Kč | 124 397,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |












