Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX1004B1ZHEX

DigiKey Part Number
PI3EQX1004B1ZHEXDITR-ND - Tape & Reel (TR)
PI3EQX1004B1ZHEXDICT-ND - Cut Tape (CT)
PI3EQX1004B1ZHEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX1004B1ZHEX
Description
USB3 EQX V-QFN3590-42
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,30100 Kč463,01 Kč
2542,38240 Kč1 059,56 Kč
10038,07570 Kč3 807,57 Kč
25036,01996 Kč9 004,99 Kč
50035,33964 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50032,35564 Kč113 244,74 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč