
9ZXL1231EKILFT | |
|---|---|
DigiKey Part Number | 800-9ZXL1231EKILFTTR-ND - Tape & Reel (TR) 800-9ZXL1231EKILFTCT-ND - Cut Tape (CT) 800-9ZXL1231EKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9ZXL1231EKILFT |
Description | IC DISTRIBUTION PCIE 64-VFQFN |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Zero Delay Buffer, Fanout Buffer (Distribution) IC 400MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 103,52000 Kč | 1 035,20 Kč |
| 25 | 95,73400 Kč | 2 393,35 Kč |
| 100 | 87,30970 Kč | 8 730,97 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |


