Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC16245APVG8 | |
|---|---|
DigiKey Part Number | 800-74LVC16245APVG8TR-ND - Tape & Reel (TR) 800-74LVC16245APVG8CT-ND - Cut Tape (CT) 800-74LVC16245APVG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16245APVG8 |
Description | IC TXRX 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,32000 Kč | Parametric Equivalent |
| 74LCX16245MTD | onsemi | 2 | 74LCX16245MTD-ND | 30,03000 Kč | Similar |
| 74LCX16245MTDX | onsemi | 3 115 | 74LCX16245MTDXCT-ND | 35,87000 Kč | Similar |
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | 17,94000 Kč | Similar |
| 74LVC16245ADGG,118 | Nexperia USA Inc. | 0 | 1727-3096-1-ND | 15,02000 Kč | Similar |







