74LVC16245APVG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 10
Unit Price: 27,32000 Kč
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: 30,03000 Kč
Datasheet

Similar


onsemi
In Stock: 3 115
Unit Price: 35,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 17,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 224
Unit Price: 17,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 595
Unit Price: 32,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 896
Unit Price: 26,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 731
Unit Price: 41,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 897
Unit Price: 35,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 947
Unit Price: 33,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 31,07000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 911
Unit Price: 39,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 34 729
Unit Price: 33,79000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245APVG8

DigiKey Part Number
800-74LVC16245APVG8TR-ND - Tape & Reel (TR)
800-74LVC16245APVG8CT-ND - Cut Tape (CT)
800-74LVC16245APVG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16245APVG8
Description
IC TXRX 2.7V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16245APVGRenesas Electronics Corporation10800-1660-5-ND27,32000 KčParametric Equivalent
74LCX16245MTDonsemi274LCX16245MTD-ND30,03000 KčSimilar
74LCX16245MTDXonsemi3 11574LCX16245MTDXCT-ND35,87000 KčSimilar
74LVC162245ADGG:11Nexperia USA Inc.01727-6366-1-ND17,94000 KčSimilar
74LVC16245ADGG,118Nexperia USA Inc.01727-3096-1-ND15,02000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types