Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVC16245PAG8 | |
|---|---|
DigiKey Part Number | 800-1547-2-ND - Tape & Reel (TR) 800-1547-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74ALVC16245PAG8 |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 64,67000 Kč | Parametric Equivalent |
| 74LVCH16245APAG | Renesas Electronics Corporation | 0 | 800-1685-5-ND | 37,80000 Kč | Parametric Equivalent |
| 74LVCH16245APAG8 | Renesas Electronics Corporation | 0 | 74LVCH16245APAG8-ND | 18,18354 Kč | Parametric Equivalent |
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1 095 | 1727-4059-1-ND | 26,04000 Kč | Similar |
| 74ALVC16245MTDX | onsemi | 1 779 | 74ALVC16245MTDXFSCT-ND | 62,99000 Kč | Similar |







