71256SA12PZG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 94,81855 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 99,59962 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 6 984
Unit Price: 104,78000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 711
Unit Price: 116,33000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 104,78000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 234
Unit Price: 116,33000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 62
Unit Price: 116,33000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 609
Unit Price: 122,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 87,62628 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 94,81855 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 72
Unit Price: 38,64000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 282
Unit Price: 38,64000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 30,21444 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 33,38323 Kč
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71256SA12PZG

DigiKey Part Number
71256SA12PZG-ND
Manufacturer
Manufacturer Product Number
71256SA12PZG
Description
IC SRAM 256KBIT PARALLEL 28TSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types