SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C256A-10TCN

DigiKey Part Number
1450-1203-5-ND
Manufacturer
Manufacturer Product Number
AS7C256A-10TCN
Description
IC SRAM 256KBIT PAR 28TSOP I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
AS7C256A-10TCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 984
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1097,57800 Kč975,78 Kč
2594,69240 Kč2 367,31 Kč
5092,49620 Kč4 624,81 Kč
23487,62628 Kč20 504,55 Kč
46885,46321 Kč39 996,78 Kč
70284,20976 Kč59 115,25 Kč
1 17082,64472 Kč96 694,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč