
AS7C256A-15TCN | |
|---|---|
DigiKey Part Number | AS7C256A-15TCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C256A-15TCN |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C256A-15TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 108,30800 Kč | 1 083,08 Kč |
| 25 | 105,08240 Kč | 2 627,06 Kč |
| 50 | 102,63400 Kč | 5 131,70 Kč |
| 234 | 97,20996 Kč | 22 747,13 Kč |
| 468 | 94,80462 Kč | 44 368,56 Kč |
| 702 | 93,41058 Kč | 65 574,23 Kč |
| 1 170 | 91,67170 Kč | 107 255,89 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

