SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C256A-15TIN

DigiKey Part Number
AS7C256A-15TIN-ND
Manufacturer
Manufacturer Product Number
AS7C256A-15TIN
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
AS7C256A-15TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
10113,64100 Kč1 136,41 Kč
25110,25640 Kč2 756,41 Kč
50107,68620 Kč5 384,31 Kč
234101,98658 Kč23 864,86 Kč
46899,45964 Kč46 547,11 Kč
70297,99635 Kč68 793,44 Kč
1 17096,17048 Kč112 519,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč