
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 18dBm | |
Gain | 17dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 75mA | |
Test Frequency | 2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 834,93300 Kč | 83 493,30 Kč |
| Unit Price without VAT: | 834,93300 Kč |
|---|---|
| Unit Price with VAT: | 1 010,26893 Kč |





