RF Amplifier IC Radar 2GHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2578-CP

DigiKey Part Number
2312-TGA2578-CP-ND
Manufacturer
Manufacturer Product Number
TGA2578-CP
Description
2-6 GHZ, 30 W GAN PA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 6GHz
P1dB
-
Gain
26dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
28V
Current - Supply
400mA
Test Frequency
2GHz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121 539,33000 Kč21 539,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21 539,33000 Kč
Unit Price with VAT:26 062,58930 Kč