RF Amplifier IC Radar 2GHz ~ 6GHz 14-LDCC (9.8x8.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA1113AEJZ

DigiKey Part Number
505-ADPA1113AEJZ-ND
Manufacturer
Manufacturer Product Number
ADPA1113AEJZ
Description
2-6 GHz,40W,GaN Radar PA
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 6GHz 14-LDCC (9.8x8.2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
2GHz ~ 6GHz
P1dB
-
Gain
39dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
28V
Current - Supply
750mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-CLCC
Supplier Device Package
14-LDCC (9.8x8.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
121 414,60000 Kč21 414,60 Kč
1019 148,20200 Kč191 482,02 Kč
Manufacturers Standard Package
Unit Price without VAT:21 414,60000 Kč
Unit Price with VAT:25 911,66600 Kč